Bernstein AG TI2 Series Plunger Limit Switch, 1 NO/1 NC, IP65, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 10A
- RS Stock No.:
- 189-5266
- Mfr. Part No.:
- 6088153002
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 189-5266
- Mfr. Part No.:
- 6088153002
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Terminal Type | M16 | |
| Switching Current | 10A | |
| Series | TI2 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 27mm | |
| Length | 30mm | |
| Width | 57mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Screw | |
| Mechanical Life | 3000000Cycles | |
| Operating Force | 7N | |
| Conduit Entry | M16 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Terminal Type M16 | ||
Switching Current 10A | ||
Series TI2 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 27mm | ||
Length 30mm | ||
Width 57mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Screw | ||
Mechanical Life 3000000Cycles | ||
Operating Force 7N | ||
Conduit Entry M16 | ||
- COO (Country of Origin):
- DE
Compact limit switches Type Ti2 Ideal for safety applications and position monitoring in confined spaces.
Compact switch for safety or control applications in protection class IP 65
Optimised size while retaining tried-and-tested connection system
Two-channel safety monitoring possible
With captive snap-on cover
2 mm contact opening width of slow-action system conforming to EN 81-1 for lift construction
Small hysteresis in snap action system
Actuator can be repositioned by 4 x 90°
Slow-action and snap-action contacts
Versions: 1 NC / 1NO, 2 NC, 2 NO
All NC contacts with in the circuit diagram are positively opening contacts
Type: Zb (galvanically isolated changeover contact)
Different actuators available
Available with M12 connector
AS-interface variants available
Related links
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Lever Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Wobble Limit Switch IP65 240V ac, 10A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
