Bernstein AG I81 Series Plunger Limit Switch, DPST, IP66, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 5A
- RS Stock No.:
- 189-5292
- Mfr. Part No.:
- 6083000242
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€34.01
(exc. VAT)
€41.83
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.01 |
*price indicative
- RS Stock No.:
- 189-5292
- Mfr. Part No.:
- 6083000242
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | DPST | |
| IP Rating | IP66, IP67 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Series | I81 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Width | 89.5mm | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Depth | 30.3mm | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mechanical Life | 100000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Screw | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration DPST | ||
IP Rating IP66, IP67 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Series I81 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Width 89.5mm | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Depth 30.3mm | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mechanical Life 100000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Screw | ||
- COO (Country of Origin):
- DE
The modularity of the I81 allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust.
Integrated latch function: After actuation manually reset by pulling the blue button necessary
Modular design
High reliability at low currents (1 mA)
Tool-free turning and changing of actuator elements
Metal actuator locking
Metal mounting clip
Hinged snap-on cover
Slow-action and snap-action contacts
Mechanical service life: 100.000 switching cycles
Different actuators available
Adjustable actuator elements (8 x 45° repositioning)
Adjustable lever
Rotatable lever
Related links
- Bernstein AG I81 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG I81 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG IN65 Series Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing
- Honeywell Technologies GLD Series Plunger Limit Switch IP66 240V
