Telemecanique Sensors XCKP Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 10A

Subtotal (1 unit)*

€38.64

(exc. VAT)

€47.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.64

*price indicative

RS Stock No.:
195-1682
Mfr. Part No.:
XCKP2510G11
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

10A

Terminal Type

Screw Clamp

Series

XCKP

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

RoHS

Length

31mm

Depth

65mm

Hazardous Area Certification

No

Operating Force

45N

Mechanical Life

15000000Cycles

Conduit Entry

M20

Mounting Orientation

Cable

COO (Country of Origin):
ID

Telemecanique Sensors XCKP Series Limit Switch, IP67, 10A Switching Current - XCKP2510G11


This limit switch is a plunger-operated device designed to detect mechanical position changes and provide switching for control systems in industrial environments. It is housed in plastic with cable mounting orientation and offers a slow-break contact arrangement to manage switching tasks across DC and AC circuits while operating across a broad temperature range.

Features and Benefits:


• IP67 and IP66 protection for use in wet environments
• 1NO/1NC slow-break contacts for controlled switching behaviour
• 10A switching current to handle moderate load circuits
• 240V AC and 250V DC switching capability for mixed systems
• Operating force 45N to ensure consistent actuation response
• Mechanical life 15,000,000 cycles for extended operational durability

Applications


• Suitable for conveyor end-of-travel detection
• Ideal for machine tool position feedback
• Used with actuators in assembly automation
• Can be used for safety interlock monitoring
• Suitable for panel-mounted control signal input

What Terminal arrangement does it provide for wiring?


It uses screw-clamp terminals to secure conductor connections.

How is the conduit or cable routed into the enclosure?


Entry is provided via an M20 conduit Interface for gland or conduit attachment.

What temperature extremes can it operate within?


The device functions across a range from -25°C to 70°C.

What contact behaviour should be expected during switching?


Contacts operate as slow-break type, reducing arcing on opening.

Is it certified for use in explosive atmospheres?


It does not carry hazardous area certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy