Telemecanique Sensors XCMD Series Cats Whisker Limit Switch, DPST, IP68, IP67, IP66, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 195-1693
- Mfr. Part No.:
- XCMD2106L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€86.76
(exc. VAT)
€106.71
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.76 |
*price indicative
- RS Stock No.:
- 195-1693
- Mfr. Part No.:
- XCMD2106L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Cats Whisker | |
| Contact Configuration | DPST | |
| IP Rating | IP68, IP67, IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Cable | |
| Series | XCMD | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 16mm | |
| Depth | 182mm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.1N | |
| Mounting Orientation | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Cats Whisker | ||
Contact Configuration DPST | ||
IP Rating IP68, IP67, IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Cable | ||
Series XCMD | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 16mm | ||
Depth 182mm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.1N | ||
Mounting Orientation Cable | ||
Limit Switch Xcmd - Cat's Whisker - 1nc+1no - Snap - 1 M
Related links
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 50V ac, 3A
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66 50V ac, 3A
