Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy
- RS Stock No.:
- 195-1705
- Mfr. Part No.:
- XCMD2502L3
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€115.35
(exc. VAT)
€141.88
(inc. VAT)
Units | Per unit |
1 + | €115.35 |
- RS Stock No.:
- 195-1705
- Mfr. Part No.:
- XCMD2502L3
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Limit Switch Xcmd - Steel Roller Plunger - 1nc+1no - Slow - 3 M
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | DPST |
Normal State Configuration | 1NC/1NO |
IP Rating | IP66, IP67, IP68 |
Maximum Current | 1.5A |
Housing Material | Zamak Zinc Alloy |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | Cable |
Series | XCMD |
Action Type | Slow Action |
Length | 30mm |
Maximum Operating Temperature | +70°C |
Depth | 70.4mm |
Minimum Operating Temperature | -25°C |
Width | 16mm |
Mounting Orientation | Cable |
Operating Force | 35 N |
Mechanical Life | 10000000Cycles |
- RS Stock No.:
- 195-1705
- Mfr. Part No.:
- XCMD2502L3
- Manufacturer:
- Telemecanique Sensors