Login / Register to access your benefits
Recently searched

    Telemecanique Sensors XCR Series Roller Lever Limit Switch, 2NO/2NC, IP54, DPST, Zinc Alloy Housing, 240V ac Max, 3A Max

    Subtotal (1 unit)*

    €388.20

    (exc. VAT)

    €477.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€388.20

    *price indicative

    RS Stock No.:
    195-1717
    Mfr. Part No.:
    XCRA12
    Manufacturer:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Actuator Type

    Roller Lever

    Pole and Throw Configuration

    DPST

    Normal State Configuration

    2NO/2NC

    IP Rating

    IP54

    Maximum Current

    3A

    Housing Material

    Zinc Alloy

    Maximum AC Voltage

    240V

    Maximum DC Voltage

    250V

    Connection Type

    PG13.5

    Series

    XCR

    Action Type

    Snap Action

    Length

    85mm

    Width

    75mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +70°C

    Depth

    95mm

    Mechanical Life

    10000000Cycles

    Operating Force

    0.75 Nm

    Related links