Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, SPDT, IP54, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

€460.08

(exc. VAT)

€565.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€460.08

*price indicative

RS Stock No.:
609-6653
Mfr. Part No.:
XCRA15
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP54

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

3A

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

95mm

Width

85mm

Depth

53mm

Hazardous Area Certification

No

Mounting Orientation

Side

Conduit Entry

20 mm

Mechanical Life

10000000Cycles

COO (Country of Origin):
BR

Osiswitch® Classic Limit Switches


Osiswitch® Classic limit switches for hoisting, mechanical handling and conveyer belt monitoring applications.

Type XCR for hoisting, mechanical handling

Type XCR T for conveyor belt monitoring

1 cable entry (DIN 13.5)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy