Telemecanique Sensors ZCMD Series Limit Switch, 3P, IP66, Zinc Alloy Housing, 240V ac, 100mA
- RS Stock No.:
- 195-1749
- Mfr. Part No.:
- ZCMD37
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€85.08
(exc. VAT)
€104.65
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.08 |
*price indicative
- RS Stock No.:
- 195-1749
- Mfr. Part No.:
- ZCMD37
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 3P | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 100mA | |
| Terminal Type | Plug-In | |
| Series | ZCMD | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 50mm | |
| Length | 30mm | |
| Width | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 3P | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 100mA | ||
Terminal Type Plug-In | ||
Series ZCMD | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 50mm | ||
Length 30mm | ||
Width 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Limit Switch Body Zcmd - 2nc+1no - Silver - Slow-Break
Related links
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch IP66, Zinc Alloy Housing
- Telemecanique Sensors ZCMD Series Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors ZCMD Series Limit Switch Body IP66 240V ac, 1.5A
- Telemecanique Sensors ZCMD Series Limit Switch Body IP67 Zamak Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing, 240V
