Telemecanique Sensors XCMW Series Roller Plunger Limit Switch, SPDT, IP65, Plastic Housing, 3A
- RS Stock No.:
- 197-6446
- Mfr. Part No.:
- XCMWD02
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€497.40
(exc. VAT)
€611.80
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.40 |
*price indicative
- RS Stock No.:
- 197-6446
- Mfr. Part No.:
- XCMWD02
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | XCMW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 16mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP65 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series XCMW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 16mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Telemecanique sensor XCMW series wireless limit switch is used to determine the position of an item or
part of a machine remotely without a wired connection. The transmitter is equipped with a dynamo generator that converts the mechanical energy produced by the
actuator movement to electrical energy.
Wireless limit switch with spring return roller plunger
2 relay output
Related links
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch Plastic Housing
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
