Siemens 3SE5 Series Adjustable Roller Lever Interlock Switch, 1 NO/1 NC, IP67, IP65, Metal Housing, 6A
- RS Stock No.:
- 202-1643
- Distrelec Article No.:
- 301-24-388
- Mfr. Part No.:
- 3SE5212-0CK50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.91
(exc. VAT)
€60.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.91 |
*price indicative
- RS Stock No.:
- 202-1643
- Distrelec Article No.:
- 301-24-388
- Mfr. Part No.:
- 3SE5212-0CK50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interlock Switch | |
| Actuator Type | Adjustable Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP65 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 33mm | |
| Standards/Approvals | RoHS | |
| Width | 31mm | |
| Length | 109mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interlock Switch | ||
Actuator Type Adjustable Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP65 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 33mm | ||
Standards/Approvals RoHS | ||
Width 31mm | ||
Length 109mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range position switch enclosure is made up of metal having 31 mm size. It has rotary actuator right/left adjustable rod lever made of aluminium 100mm long and plastic roller 19 mm.
Degree of pollution class 3
Protection class IP IP65/IP67
Thermal current 10 A
Related links
- Siemens 3SE5 Series Adjustable Roller Lever Interlock Switch IP65 Metal Housing, 6A
- Siemens 3SE5 Series Roller Limit Switch IP66 Metal Housing, 6A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Adjustable Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Rod Interlock Switch IP65 Metal Housing, 6A
- Siemens 3SE5 Series Rod Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 6A
