Siemens 3SE5 Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 125V ac, 4A
- RS Stock No.:
- 203-3867
- Mfr. Part No.:
- 3SE5114-0CH01-1AC5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€89.70
(exc. VAT)
€110.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.70 |
*price indicative
- RS Stock No.:
- 203-3867
- Mfr. Part No.:
- 3SE5114-0CH01-1AC5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 4A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 40.5mm | |
| Depth | 37.8mm | |
| Length | 141.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 4A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 40.5mm | ||
Depth 37.8mm | ||
Length 141.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Sirius position switch with metal enclosure 40mm according to EN 50041 has 1 NO/1 NC quick action contacts with M12 connector. It has rotary actuator right/left adjustable with metal lever 27mm long and stainless steel roller of 19mm.
Protection class IP66/IP67
Ambient operating temperature range from -25°C to +85°C
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE Series Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Adjustable Roller Lever Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 4A
