Siemens 3SE5 Series Round Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 125V ac, 4A
- RS Stock No.:
- 203-3868
- Mfr. Part No.:
- 3SE5234-1LC05-1AD5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€120.37
(exc. VAT)
€148.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.37 |
*price indicative
- RS Stock No.:
- 203-3868
- Mfr. Part No.:
- 3SE5234-1LC05-1AD5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 4A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 141.5mm | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 37.8mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 4A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Length 141.5mm | ||
Width 40.5mm | ||
Standards/Approvals RoHS | ||
Depth 37.8mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Sirius basic switch/complete switch with 8-pole M12 connector and 1 NO/2 NC quick action contacts has dimensions of 75.7mm x 31mm.
Plastic enclosure according to EN 50047
Related links
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 125V, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 125V
- Siemens 3SE Series Roller Plunger Limit Switch IP65 125V ac, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 250V ac, 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 250V ac, 4A
