Schmersal PS215-T12-K250 Series Angle Roller Lever K250 Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal
- RS Stock No.:
- 206-5826
- Mfr. Part No.:
- 103014994
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€63.52
(exc. VAT)
€78.13
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.52 |
*price indicative
- RS Stock No.:
- 206-5826
- Mfr. Part No.:
- 103014994
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Angle Roller Lever K250 | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Zinc, Metal | |
| Contact Type | Silver | |
| Switching Current | 15.3A | |
| Terminal Type | Screw | |
| Series | PS215-T12-K250 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 31mm | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Length | 32.5mm | |
| Hazardous Area Certification | cULus, CCC, EAC | |
| Operating Force | 40N | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Angle Roller Lever K250 | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Zinc, Metal | ||
Contact Type Silver | ||
Switching Current 15.3A | ||
Terminal Type Screw | ||
Series PS215-T12-K250 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Width 31mm | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
Length 32.5mm | ||
Hazardous Area Certification cULus, CCC, EAC | ||
Operating Force 40N | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DE
Related links
- Schmersal PS215-Z12-K250 Series Angle Roller Lever K250 Limit Switch IP67 Metal, Die Cast Zinc
- Schmersal PS215-T12-K210 Series Offset roller lever K210 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS215-T12-H200 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,
- Schmersal PS215-T12-N200 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,
- Schmersal PS215-T12-J200 Series Rod Lever J200 Limit Switch IP66 Die Cast Zinc 240V
- Schmersal PS215-T12-K240 Series Angle Roller Lever K240 Limit Switch IP67 Metal, Die Cast Zinc
- Schmersal PS215-T12-S200 Series Plunger Limit Switch IP66 Die Cast Zinc 240V ac, 3A
- Schmersal PS215-Z12-K230 Series Angle Roller Lever K230 Limit Switch IP66 Die Cast Zinc, Metal
