Schmersal PS226-T12-J200 Series Rod Lever J200 Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic, Fibreglass Reinforced
- RS Stock No.:
- 206-5844
- Mfr. Part No.:
- 103015095
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€81.86
(exc. VAT)
€100.69
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.86 |
*price indicative
- RS Stock No.:
- 206-5844
- Mfr. Part No.:
- 103015095
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Rod Lever J200 | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic, Fibreglass Reinforced | |
| Contact Type | Silver | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | PS226-T12-J200 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 59mm | |
| Length | 33mm | |
| Hazardous Area Certification | EAC, cULus, CCC | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 40N | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Rod Lever J200 | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic, Fibreglass Reinforced | ||
Contact Type Silver | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series PS226-T12-J200 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 59mm | ||
Length 33mm | ||
Hazardous Area Certification EAC, cULus, CCC | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Mechanical Life 10000000Operations | ||
Operating Force 40N | ||
- COO (Country of Origin):
- DE
The Schmersal PS226-T12-J200 rod lever has a norm construction design. It has plastic glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Related links
- Schmersal PS226-Z12-J200 Series Rod Lever J200 Limit Switch IP66 Fibreglass Reinforced, Plastic
- Schmersal PS215-T12-J200 Series Rod Lever J200 Limit Switch IP66 Die Cast Zinc 240V
- Schmersal PS226-T12-H200 Series Roller Lever Limit Switch IP67 Plastic, Fibreglass Reinforced
- Schmersal PS226-T12-K200 Series DIN Rail Limit Switch IP67 Plastic
- Schmersal PS226-T12-S200 Series Plunger Limit Switch IP67 Plastic
- Schmersal PS226-T12-N200 Series Roller Lever Limit Switch IP66 Plastic, Fibreglass Reinforced
- Schmersal PS226-T12-K230 Series Angle Roller Lever K230 Limit Switch IP67 Plastic, Fibreglass
- Schmersal PS226-T12-K250 Series Angle Roller Lever K250 Limit Switch IP67 Plastic, Fibreglass
