Schmersal PS316-T12-S300 Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced, Plastic Housing,
- RS Stock No.:
- 206-5890
- Mfr. Part No.:
- 103015148
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€47.89
(exc. VAT)
€58.90
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €47.89 |
*price indicative
- RS Stock No.:
- 206-5890
- Mfr. Part No.:
- 103015148
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Fibreglass Reinforced, Plastic | |
| Contact Type | Silver | |
| Terminal Type | Screw | |
| Switching Current | 15.3A | |
| Series | PS316-T12-S300 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Width | 41mm | |
| Length | 37mm | |
| Hazardous Area Certification | CCC, cULus, EAC | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 50N | |
| Conduit Entry | 1 x M20 x 1.5 thermoplastic | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Fibreglass Reinforced, Plastic | ||
Contact Type Silver | ||
Terminal Type Screw | ||
Switching Current 15.3A | ||
Series PS316-T12-S300 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
Width 41mm | ||
Length 37mm | ||
Hazardous Area Certification CCC, cULus, EAC | ||
Mechanical Life 10000000Operations | ||
Operating Force 50N | ||
Conduit Entry 1 x M20 x 1.5 thermoplastic | ||
- COO (Country of Origin):
- DE
Related links
- Schmersal PS316-T12-R300 Series Roller Plunger Limit Switch IP66 Fibreglass Reinforced, Plastic
- Schmersal PS316-T12-S200 Series Plunger Limit Switch IP67 Plastic
- Schmersal PS226-Z12-S200 Series Plunger Limit Switch IP66 Fibreglass Reinforced
- Schmersal PS316-T12-K360 Series Offset roller lever K360 Limit Switch IP66 Fibreglass Reinforced,
- Schmersal PS316 Series Plunger Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
- Schmersal PS315-T12-S300 Series Plunger Limit Switch IP66 Die Cast Zinc 240V ac, 3A
- Schmersal PS316-T12-J300 Series Rod Lever J300 Limit Switch IP67 Plastic, Fibreglass Reinforced
- Schmersal PS316-T12-N300 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
