Siemens 3SE5 Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Metal Housing, 400V ac, 4A
- RS Stock No.:
- 211-0141
- Mfr. Part No.:
- 3SE5112-0BB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€45.62
(exc. VAT)
€56.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.62 |
*price indicative
- RS Stock No.:
- 211-0141
- Mfr. Part No.:
- 3SE5112-0BB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 4A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Length | 198.1mm | |
| Depth | 43.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | M12 | |
| Operating Force | 30N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 4A | ||
Series 3SE5 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 80°C | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Length 198.1mm | ||
Depth 43.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry M12 | ||
Operating Force 30N | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5112-0BB01 is Position switch Metal enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5),with NO/1 NC slow-action contacts.And it has Rounded plunger, high-grade steel plunger.
It is suitability for use safety switch
It has positive opening
It has protection class rating of IP66/IP67
cathodic immersion coating
Related links
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 10A
