Siemens 3SE5 Series Roller Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 400V ac, 4A
- RS Stock No.:
- 211-0148
- Mfr. Part No.:
- 3SE5232-0LK15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€41.56
(exc. VAT)
€51.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.56 |
*price indicative
- RS Stock No.:
- 211-0148
- Mfr. Part No.:
- 3SE5232-0LK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 4A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V dc | |
| Width | 56mm | |
| Standards/Approvals | RoHS | |
| Depth | 37.8mm | |
| Length | 116.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000Cycles | |
| Operating Force | 20N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 4A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V dc | ||
Width 56mm | ||
Standards/Approvals RoHS | ||
Depth 37.8mm | ||
Length 116.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000Cycles | ||
Operating Force 20N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection 1 x (M20 x 1.5), with 1 NO/2 NC contacts.
It is suitability for use safety switch
It has protection class rating of IP66/IP67
It has positive opening
Related links
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Rod Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP65 400V, 4A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 6A
