Siemens 3SE5 Series Round Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 3A
- RS Stock No.:
- 211-0150
- Mfr. Part No.:
- 3SE5423-0CC21-1EA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€77.44
(exc. VAT)
€95.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.44 |
*price indicative
- RS Stock No.:
- 211-0150
- Mfr. Part No.:
- 3SE5423-0CC21-1EA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Cable | |
| Series | 3SE5 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Length | 74mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Cable | ||
Series 3SE5 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Length 74mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 20N | ||
- COO (Country of Origin):
- CN
The Siemens 3SE5 is a Position switch in compact design 40 mm wide, with connection cable 2 m, Snap-action contacts 1 NO+1 NC Rounded plunger with centralmounting.
It is suitability for use safety switch
It has protection class rating of IP67
It has positive opening
Related links
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 400V ac, 3A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing, 400V ac
- Siemens 3SE5 Series Plunger Limit Switch IP67 400V ac, 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 4A
