Siemens 3SE5 Series Roller Plunger Limit Switch, 5P, IP66, IP67, Plastic Housing, 400V ac, 4A
- RS Stock No.:
- 213-1272
- Mfr. Part No.:
- 3SE5132-0PD05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.32
(exc. VAT)
€53.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.32 |
*price indicative
- RS Stock No.:
- 213-1272
- Mfr. Part No.:
- 3SE5132-0PD05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 5P | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 4A | |
| Series | 3SE5 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Length | 116.3mm | |
| Standards/Approvals | RoHS | |
| Width | 56mm | |
| Depth | 37.8mm | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 5P | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 4A | ||
Series 3SE5 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Length 116.3mm | ||
Standards/Approvals RoHS | ||
Width 56mm | ||
Depth 37.8mm | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens 3SE5 is a Position switch Plastic enclosure 40 mm according to EN 50041.It has Device connection 1x (M20 x 1.5) 2 NO/1 NC slow-action contacts .Roller plunger, plastic with plastic roller 13 mm.
It is suitability for use safety switch
It has positive opening
It has protection class rating of IP66/IP67
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE5 Series Rod Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 4A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 4A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 4A
