Omron Roller Plunger Limit Switch, IP67, SPDT, 250V ac Max, 5A Max
- RS Stock No.:
- 214-7024
- Mfr. Part No.:
- D4C-1502
- Manufacturer:
- Omron
Price Each**
€70.30
(exc. VAT)
€86.47
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €70.30 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€99.70
(exc. VAT)
€122.63
(inc. VAT)
Related links
- Omron Roller Plunger Limit Switch IP67 250V ac Max, 5A Max
- Omron Roller Plunger Limit Switch SPDT, 5A Max
- Omron D4C Series Roller Plunger Limit Switch IP67 Metal Housing ac 5A Max
- Omron Rod Limit Switch SPDT 5A Max
- Omron Roller Lever Limit Switch IP67 250V ac Max, 250 V ac 5A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 5A Max
- Omron Plunger Limit Switch IP67 Metal Housing 5A Max
- Omron Plunger Limit Switch IP67 Metal Housing 5A Max