Omron Roller Plunger Limit Switch, IP67, SPDT, 5A Max
- RS Stock No.:
- 215-5316
- Mfr. Part No.:
- D4C-1302
- Manufacturer:
- Omron
Subtotal (1 unit)**
€99.70
(exc. VAT)
€122.63
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €99.70 |
**price indicative
Related links
- Omron Roller Plunger Limit Switch SPDT 5A Max
- Omron Roller Plunger Limit Switch IP67 250V ac Max, 5A Max
- Omron Roller Plunger Limit Switch SPDT 0.1A Max
- Omron D4C Series Roller Plunger Limit Switch IP67 Metal Housing ac 5A Max
- Omron Roller Plunger Limit Switch IP67 125V ac Max, 100mA Max
- Omron Roller Plunger Limit Switch IP67 250V ac Max, 125 V ac 100mA Max
- Omron Rod Limit Switch SPDT 5A Max
- Omron Roller Plunger Limit Switch SPDT, 250V ac Max