Omron D4ER-N Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 1A
- RS Stock No.:
- 214-7028
- Distrelec Article No.:
- 301-36-756
- Mfr. Part No.:
- D4ER-1A21N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€94.00
(exc. VAT)
€115.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.00 |
*price indicative
- RS Stock No.:
- 214-7028
- Distrelec Article No.:
- 301-36-756
- Mfr. Part No.:
- D4ER-1A21N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 1A | |
| Series | D4ER-N | |
| Minimum Operating Temperature | 5°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60947-5-1 (TÜV Rheinland) | |
| Length | 2m | |
| Width | 50mm | |
| Depth | 30mm | |
| Hazardous Area Certification | EN | |
| Conduit Entry | M12 | |
| Operating Force | 11.77N | |
| Mechanical Life | 4000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 1A | ||
Series D4ER-N | ||
Minimum Operating Temperature 5°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60947-5-1 (TÜV Rheinland) | ||
Length 2m | ||
Width 50mm | ||
Depth 30mm | ||
Hazardous Area Certification EN | ||
Conduit Entry M12 | ||
Operating Force 11.77N | ||
Mechanical Life 4000000Cycles | ||
Mounting Orientation Multi Directional | ||
The Omron D4ER series have limit switch with roller plunger. This limit switch have 1 amp rated current at 30 vac with cable terminal.
IP67G degree of protection
Related links
- Honeywell Technologies HDLS Series Roller Lever Limit Switch IP65 IP67 600V ac,
- Honeywell Technologies SL1 Series Roller Plunger Limit Switch IP67 250V
- Honeywell Technologies 14CE Series Roller Plunger Limit Switch IP66 IP68 Die Cast Zinc Housing,
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Roller Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies SL1 Series Roller Plunger Limit Switch IP67 24V ac
- Honeywell Technologies SL1 Series Roller Plunger Limit Switch IP67 125V, 100mA
- Honeywell Technologies 24CE Series Roller Plunger Limit Switch IP67 240V ac, 1.5A
