Omron Roller Lever Limit Switch, SPDT, IP60, Metal Housing, 240V ac, 15A
- RS Stock No.:
- 214-8029
- Mfr. Part No.:
- ZE-QA2-2G
- Manufacturer:
- Omron
Subtotal (1 unit)*
€71.45
(exc. VAT)
€87.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.45 |
*price indicative
- RS Stock No.:
- 214-8029
- Mfr. Part No.:
- ZE-QA2-2G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP60 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 33mm | |
| Length | 110mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP60 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Depth 33mm | ||
Length 110mm | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
The Omron 15A enclosed switch including roller arm lever.
Compact Design
Safety Improvements
Related links
- Omron Roller Plunger Limit Switch IP60 250V ac, 15A
- Omron Roller Plunger Limit Switch IP65 250V ac, 15A
- Omron ZE Series Roller Lever Limit Switch IP65 15A
- Omron ZE Series Roller Arm Lever Limit Switch IP67 15A
- Omron Hinge Lever Limit Switch IP67 240V ac, 15A
- Omron ZE Series Plunger Limit Switch IP65 15A
- Omron ZE Series Plunger Limit Switch IP65 480V ac, 15A
- Omron ZE Series Roller Lever Limit Switch IP67 480V ac, 15A
