Login / Register to access your benefits
Recently searched

    Omron Roller Plunger Limit Switch, 1CO, IP67, 125V ac Max, 5A Max

    Subtotal (1 unit)*

    €113.44

    (exc. VAT)

    €139.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    • Plus 4 unit(s) shipping from 06 October 2025
    • Plus 999,999,989 unit(s) shipping from 24 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€113.44

    *price indicative

    RS Stock No.:
    215-1451
    Mfr. Part No.:
    D4E-1E10N
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Actuator Type

    Roller Plunger

    Normal State Configuration

    1CO

    IP Rating

    IP67

    Maximum Current

    5A

    Maximum AC Voltage

    125V

    Action Type

    Snap Action

    Related links