Omron D4E Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 125V
- RS Stock No.:
- 214-7026
- Distrelec Article No.:
- 300-69-780
- Mfr. Part No.:
- D4E-1B20N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€80.60
(exc. VAT)
€99.14
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.60 |
*price indicative
- RS Stock No.:
- 214-7026
- Distrelec Article No.:
- 300-69-780
- Mfr. Part No.:
- D4E-1B20N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Terminal Block | |
| Series | D4E | |
| Switching AC Voltage | 125V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Width | 50mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Terminal Block | ||
Series D4E | ||
Switching AC Voltage 125V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Width 50mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 10000000Cycles | ||
Omron D4E Series Limit Switch, IP67, 5A Maximum Current - D4E-1B20N
This limit switch serves as a vital element in automation and machinery applications, providing precise control and dependability. It features a roller plunger actuator, which contributes to consistent performance in various environments. Constructed with a robust zinc housing and an IP67 rating, this device effectively safeguards against dust and moisture, ensuring long-lasting durability.
Features & Benefits
• Roller plunger design enhances operational reliability
• IP67 rating protects against dust and moisture
• Snap action mechanism allows for quick response times
• Supports a maximum current of 5A
• Terminal block connection facilitates simple installation
• Offers a long life expectancy with over 10 million mechanical operations
Applications
• Used in industrial automation systems for precise control
• Suitable for packaging machinery requiring dependable limit sensing
• Applicable in conveyor systems for safety operations
• Ideal for settings in harsh environments necessitating sturdy solutions
• Effective in robotics for accurate position feedback
Can it withstand harsh environmental conditions?
Yes, it has an IP67 rating against dust and moisture.
Will it work with high voltages?
This switch accommodates a maximum AC voltage of 125V.
Is it easy to wire?
The terminal block connection streamlines installation and maintenance.
Can it handle different actuator types?
It supports various actuator configurations for diverse applications.
Is it suitable for applications requiring quick response times?
Yes, the snap action mechanism ensures rapid activation.
Related links
- Omron D4E Series Roller Plunger Limit Switch IP67 125V ac
- Omron D4E Series Roller Plunger Limit Switch IP67 125V
- Omron D4E Series Roller Plunger Limit Switch IP67 125V, 15A
- Omron D4E Series Roller Plunger Limit Switch IP67 250V
- Honeywell Technologies SL1 Series Roller Plunger Limit Switch IP67 125V, 100mA
- Omron D4E Series Plunger Limit Switch IP67 250V
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
- Omron SHL Series Plunger Limit Switch Zinc Housing 2A
