Omron D4C Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 125V ac

Subtotal (1 unit)*

€127.38

(exc. VAT)

€156.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.38

*price indicative

RS Stock No.:
215-7724
Mfr. Part No.:
D4CC-4002
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4C

Switching AC Voltage

125V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Depth

30mm

Length

72mm

Standards/Approvals

CCC, UL, RoHS, CSA, CE

Width

50mm

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Operating Force

11.77N

Conduit Entry

M12

Mechanical Life

10000000Cycles

The Omron D4C series is a compact limit switches in metal housing, the 16 mm flat and compact size make the D4C range of limit switches very popular for all standard applications but especially where mounting space is limited or protruding housings may interfere with machine operation. The triple sealed construction, the rugged metal housing, the precisely manufactured movable parts and the optional protective features ensure longest operational life in standard, cold, outdoor or oily environments.

Compact size

Rugged metal housing

Different actuator type options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy