Honeywell Technologies LS Series Roller Lever Limit Switch, SPDT, IP67, Zinc Housing, 240V, 10A
- RS Stock No.:
- 217-7107
- Distrelec Article No.:
- 301-38-487
- Mfr. Part No.:
- 1LS1-4C
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€379.67
(exc. VAT)
€466.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.67 |
*price indicative
- RS Stock No.:
- 217-7107
- Distrelec Article No.:
- 301-38-487
- Mfr. Part No.:
- 1LS1-4C
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | LS | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 120°C | |
| Depth | 30mm | |
| Length | 77.3mm | |
| Width | 49mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 0.51Nm | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series LS | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 120°C | ||
Depth 30mm | ||
Length 77.3mm | ||
Width 49mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 0.51Nm | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Honeywell Limit Switch, Side Rotary Actuator Type, 20mm Conduit Entry - 1LS1-4C
This limit switch is a Compact industrial actuator designed to detect position changes and provide reliable switching in rugged environments. It uses a side rotary actuator to convert mechanical movement into an electrical change suitable for control and safety circuits. The device is built for panel or machinery mounting where robust enclosure protection and straightforward wiring are required.
Features and Benefits:
• Die-cast zinc housing provides robust environmental protection
• SPDT snap-action contact offers fast, defined switching
• IP67 enclosure rating enables use in wet or dusty conditions
• Mechanical life of 10000000 cycles supports long service intervals
• Switching capacity 10A at 480V accommodates heavy control loads
• Screw-terminal connection allows secure field wiring with 20mm conduit entry
• SPDT snap-action contact offers fast, defined switching
• IP67 enclosure rating enables use in wet or dusty conditions
• Mechanical life of 10000000 cycles supports long service intervals
• Switching capacity 10A at 480V accommodates heavy control loads
• Screw-terminal connection allows secure field wiring with 20mm conduit entry
Applications
• Suitable for position sensing on conveyor systems
• Ideal for limit detection in automated assembly lines
• Used with hydraulic or pneumatic actuators for end-stop control
• Can be used for safety interlocks on industrial doors and guards
• Suitable for outdoor equipment requiring waterproof switching
• Ideal for limit detection in automated assembly lines
• Used with hydraulic or pneumatic actuators for end-stop control
• Can be used for safety interlocks on industrial doors and guards
• Suitable for outdoor equipment requiring waterproof switching
What Terminal type is provided for electrical connections?
It uses screw terminals to secure conductors and simplify installation.
What temperature range can it reliably operate within?
It functions between -10°C and 80°C for typical industrial ambient conditions.
How is the unit mounted and oriented on machinery?
The design supports side mounting and is intended for side-orientation installation.
What conduit size is compatible with the enclosure entry?
The enclosure accepts a 20mm conduit entry for cable routing.
Which safety or environmental standard does it comply with?
The product meets RoHS requirements for restricted substances.
Related links
- Honeywell Technologies LS Series Rotary Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Fork Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 480V ac, 10A
- Honeywell Technologies LS Series Roller Lever Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V ac, 6A
- Honeywell Technologies LS Series Plunger Limit Switch IP67 240V, 10A
- Honeywell Technologies LS Series Roller Plunger Limit Switch IP67 240V, 10A
