Honeywell Technologies Plunger Limit Switch, SPDT, IP67, Die Cast Zinc Epoxy Coated Housing, 300V ac
- RS Stock No.:
- 217-7132
- Mfr. Part No.:
- GLCB03B
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€100.92
(exc. VAT)
€124.13
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.92 |
*price indicative
- RS Stock No.:
- 217-7132
- Mfr. Part No.:
- GLCB03B
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 300V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 31.1mm | |
| Width | 30.5mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Length | 110mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | PG13.5 | |
| Operating Force | 14N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 300V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 31.1mm | ||
Width 30.5mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Length 110mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry PG13.5 | ||
Operating Force 14N | ||
Honeywell Limit Switch, 85°C Maximum Operating Temperature, IP67 - GLCB03B
This limit switch is a compact, plunger-operated device designed for position sensing and control in industrial systems. It provides a snap-action contact arrangement suited to automated and mechanical environments, and is intended for installations requiring a sealed enclosure and reliable switching behaviour across a broad temperature range.
Features and Benefits:
• Snap-action SPDT contact for decisive state changes and noise reduction
• Die-cast zinc housing for rugged enclosure protection and mechanical stability
• IP67 rated ingress protection enabling use in wet or dusty conditions
• 14 N operating force for consistent actuation and predictable response
• Mechanical life of 10 million cycles for prolonged service intervals
• Screw terminals for secure electrical connections and straightforward wiring
• Die-cast zinc housing for rugged enclosure protection and mechanical stability
• IP67 rated ingress protection enabling use in wet or dusty conditions
• 14 N operating force for consistent actuation and predictable response
• Mechanical life of 10 million cycles for prolonged service intervals
• Screw terminals for secure electrical connections and straightforward wiring
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for actuator limit sensing in hydraulic or pneumatic systems
• Used for door position monitoring in industrial enclosures
• Can be used for safety interlock feedback on material handling equipment
• Used with automated packaging machinery for repeatable part detection
• Ideal for actuator limit sensing in hydraulic or pneumatic systems
• Used for door position monitoring in industrial enclosures
• Can be used for safety interlock feedback on material handling equipment
• Used with automated packaging machinery for repeatable part detection
What conduit entry does it accept for cable routing?
It uses a PG13.5 conduit entry to accommodate standard threaded cable glands for sealed cable entry.
How versatile is the mounting orientation for tight installations?
The unit supports multi-directional mounting to permit installation in confined or awkward positions without affecting operation.
What are the electrical termination details for field wiring?
Terminals are screw-type, allowing direct attachment of conductors and secure clamping for industrial wiring practices.
What temperature extremes can it tolerate during operation?
It operates across a range from −40°C up to 85°C, suitable for many indoor and outdoor industrial settings.
Related links
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V
- Honeywell Technologies HDLS Series Plunger Limit Switch IP67 240V ac, 10A
- Honeywell Technologies HDLS Series Adjustable Roller Lever Limit Switch IP67
- Honeywell Technologies GLF Series Adjustable Roller Lever Limit Switch IP67
- Honeywell Technologies HDLS Series Roller Lever Limit Switch IP67 600V
- Honeywell Technologies Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V ac,
- Honeywell Technologies GLB Series Roller Lever Limit Switch IP67 600V ac,
