Honeywell Technologies GL Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Epoxy Coated Housing, 240V

Subtotal (1 unit)*

€182.57

(exc. VAT)

€224.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€182.57

*price indicative

RS Stock No.:
217-7136
Distrelec Article No.:
136-30-797
Mfr. Part No.:
GLCC01D
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Die Cast Zinc Epoxy Coated

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Screw

Series

GL

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

85°C

Standards/Approvals

CCC1, CCC1 GB14048.5, CE, Conforms to CE, CSA, IEC/EN 60947-5-1, CSA C22.2 14, EN45545-2 (GLC/GLE), UL, UL 508, EN50047

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

10N

Honeywell Series GL Limit Switch, Top Lever Actuator, IP66 - GLCC01D


This limit switch is a rugged electromechanical device designed to detect and interrupt motion in industrial control systems. It operates via a top-mounted lever actuator to provide positive snap-action switching for machinery and automation. The unit is housed in a Durable plastic enclosure with environmental protection suitable for demanding indoor and outdoor installations.

Features and Benefits:


• Snap-action contacts deliver quick switching and positive state change
• Dual-contact arrangement offers both normally open and normally closed outputs
• Rated for 6A at 240V AC to handle common control circuits
• Can switch up to 250V DC enabling DC control applications
• Wide temperature tolerance supports operation from -40°C to 85°C
• Mechanical endurance specified to 10 million cycles for extended service life

Applications


• Suitable for conveyor end-of-travel detection in factory automation
• Ideal for position sensing on industrial presses and actuators
• Used with safety interlocks on access panels and guards
• Can be used for limit detection in material handling systems

What contact operation does it provide for control wiring?


It provides one normally open and one normally closed contact to allow both make and break signalling within a single device.

How does the actuator type influence mounting options?


The TOP lever actuator permits actuation from above and is compatible with applications where motion engages a vertical or angled lever.

What standards or approvals cover its electrical and safety characteristics?


It meets multiple regional and international standards for low-voltage switching equipment and railway fire safety approvals relevant to Durable industrial use.

How is suitability for harsh environments indicated?


The enclosure carries an IP66 ingress rating indicating protection against dust and powerful water jets for exposed installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy