Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V ac,
- RS Stock No.:
- 221-1882
- Mfr. Part No.:
- XCKD2128P16
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€71.02
(exc. VAT)
€87.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.02 |
*price indicative
- RS Stock No.:
- 221-1882
- Mfr. Part No.:
- XCKD2128P16
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60204-1, UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1 | |
| Length | 65mm | |
| Depth | 30mm | |
| Hazardous Area Certification | ATEX | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60204-1, UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1 | ||
Length 65mm | ||
Depth 30mm | ||
Hazardous Area Certification ATEX | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider XCKD limit switch, with thermoplastic roller lever plunger, has contacts type and composition of 1 NC + 1 NO and is used for medium duty.
IP degree of protection: IP66 conforming to IEC 60529.
IP67 conforming to IEC 60529.
Related links
- Telemecanique Sensors Roller Lever 240V ac
- Telemecanique Sensors Roller Lever 240V ac
- Telemecanique Sensors Roller Plunger 240V ac
- Telemecanique Sensors Roller Lever 50V ac
- Telemecanique Sensors Roller Plunger 240V ac
- Telemecanique Sensors 240V ac
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
