Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

€346.44

(exc. VAT)

€426.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€346.44

*price indicative

RS Stock No.:
211-8477
Mfr. Part No.:
XCKJ390541H29EX
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Screw Clamp

Series

OsiSense ATEX D

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

40mm

Depth

77mm

Standards/Approvals

EN/IEC 60079-31, EN/IEC 60079-0

Length

44mm

Hazardous Area Certification

INERIS 04ATEX0014X, IECEx INE 17.0020X

Mechanical Life

20000000Cycles

Conduit Entry

1 Cable Gland x M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics limit switch has roller lever with 2NC + NO.

Used in Any Industrial Environment

Very Precise

Consume Little Electrical Energy

High Inductance

Can Control Multiple Loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy