Telemecanique Sensors XCKD Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-1887
- Mfr. Part No.:
- XCKD3911P16EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€186.24
(exc. VAT)
€229.08
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €186.24 |
*price indicative
- RS Stock No.:
- 221-1887
- Mfr. Part No.:
- XCKD3911P16EX
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Series | XCKD | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0 Directives 2014/34/EU - ATEX Directive | |
| Depth | 65mm | |
| Width | 31mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 15N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M16 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Series XCKD | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0 Directives 2014/34/EU - ATEX Directive | ||
Depth 65mm | ||
Width 31mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Operating Force 15N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M16 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing 10A
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP66 Zinc Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing 10A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 10A
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP66 240V ac, 1.5A
