Telemecanique Sensors ZC2J Series Roller Lever Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 221-2040
- Mfr. Part No.:
- ZC2JC16
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€140.04
(exc. VAT)
€172.25
(inc. VAT)
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | €140.04 |
*price indicative
- RS Stock No.:
- 221-2040
- Mfr. Part No.:
- ZC2JC16
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Contact Configuration | 1 CO | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 3A | |
| Series | ZC2J | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | +20°C | |
| Width | 40mm | |
| Standards/Approvals | IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14 | |
| Length | 41mm | |
| Depth | 81mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Contact Configuration 1 CO | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 3A | ||
Series ZC2J | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature +20°C | ||
Width 40mm | ||
Standards/Approvals IEC 60255-7 Category 3, EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14 | ||
Length 41mm | ||
Depth 81mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65, Metal Housing
- Telemecanique Sensors ZC2J Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKL Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 3A
