Telemecanique Sensors ZCKJ Series Limit Switch, 2 CO, IP65, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 221-2055
- Mfr. Part No.:
- ZCKJ02
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€113.88
(exc. VAT)
€140.07
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €113.88 |
*price indicative
- RS Stock No.:
- 221-2055
- Mfr. Part No.:
- ZCKJ02
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 CO | |
| IP Rating | IP65 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | ZCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Length | 36mm | |
| Width | 43mm | |
| Standards/Approvals | CSA C22.2 No 14 contact block, EN/IEC 60947-5-1 appendix A, IEC 60947-1 contact block, UL 508 contact block | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 2 CO | ||
IP Rating IP65 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp Terminal | ||
Series ZCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Length 36mm | ||
Width 43mm | ||
Standards/Approvals CSA C22.2 No 14 contact block, EN/IEC 60947-5-1 appendix A, IEC 60947-1 contact block, UL 508 contact block | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch Body IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
