Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 2 CO, IP66, Metal Housing, 240V ac, 3A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
221-2061
Mfr. Part No.:
ZCKJ21H29
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 CO

Housing Material

Metal

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

ZCKJ

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

43mm

Standards/Approvals

EN/IEC 60947-5-1 appendix A, IEC 60947-1, UL 508, CSA C22.2 No 14, IEC 60255-7 Category 3

Length

36mm

Depth

84mm

Hazardous Area Certification

No

Mounting Orientation

Side

Conduit Entry

1 Cable Gland x M20 x 1.5

Mechanical Life

5000000Cycles

COO (Country of Origin):
FR
The Schneider Electric OsiSense XC limit switch plug-in body, with a rated operational current of 3A at 240V AC,has 2 poles with silver plated contacts. It is furnished with screw clamp terminals for electrical connection and 1 entry tapped for M20 x 1.5 cable gland.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy