Telemecanique Sensors ZCKM Series Roller Lever Limit Switch, 1 NO/2 NC, IP65, Metal Housing, 240V ac, 1.5A

Subtotal (1 unit)*

€60.48

(exc. VAT)

€74.39

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.48

*price indicative

RS Stock No.:
221-2071
Mfr. Part No.:
ZCKMD39H29
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/2 NC

IP Rating

IP65

Housing Material

Metal

Contact Type

Snap Action

Switching Current

1.5A

Series

ZCKM

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, EN/IEC 60947-5-1 appendix A, IEC 60664, IEC 60947-1

Length

30mm

Depth

64mm

Width

64mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Mounting Orientation

Side

Conduit Entry

3 Cable Gland x M20 x 1.5

COO (Country of Origin):
FR
The Schneider Electric OsiSense XC limit switch body has 3 entries tapped for M20 x 1.5 cable gland with contacts type and composition of 2 NC + 1 NO.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy