Telemecanique Sensors XCKP Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing
- RS Stock No.:
- 221-2883
- Mfr. Part No.:
- XCKP2521P16
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.20 |
*price indicative
- RS Stock No.:
- 221-2883
- Mfr. Part No.:
- XCKP2521P16
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Series | XCKP | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | |
| Depth | 65mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 18N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Series XCKP | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | ||
Depth 65mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 15000000Cycles | ||
Operating Force 18N | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Telemecanique Sensors XCKP Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKP Series Roller Lever Limit Switch IP67 Plastic Housing 3A
