Telemecanique Sensors OsiSense XC Series Roller Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 221-3025
- Mfr. Part No.:
- ZCKS7H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€52.32
(exc. VAT)
€64.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.32 |
*price indicative
- RS Stock No.:
- 221-3025
- Mfr. Part No.:
- ZCKS7H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Width | 40mm | |
| Standards/Approvals | IEC 60947-1, CSA C22.2, UL508, EN/IEC 60947-5-1 | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mounting Orientation | Side | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Width 40mm | ||
Standards/Approvals IEC 60947-1, CSA C22.2, UL508, EN/IEC 60947-5-1 | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mounting Orientation Side | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have two poles and are made up of plastic material with silver plated contacts.
contacts insulation form= Zb
Green Premium product
Mercury free
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP66 Plastic Housing 3A
