Honeywell GSS Series Roller Lever Limit Switch, NO/NC, IP67, DP, Metal Housing, 240V ac Max, 3A Max

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
258-8063
Mfr. Part No.:
GSAC01A1B
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Connection Type

Screw

Series

GSS

Action Type

Snap Action

Length

145.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

42mm

Depth

55.9mm

Mechanical Life

15000000Cycles

COO (Country of Origin):
GB

Honeywell Limit Switch, NO/NC - GSA Series - GSAC01A1B


This limit switch from Honeywell is designed for use in safety applications and ensures the efficient closing of guard doors in industrial machinery. It works by immediately cutting off power to a running machine when the door is opened.
The component has a robust metal housing that makes it resistant to corrosion. This feature also means it can withstand impact and wear, so you can use it in heavy-duty industrial environments.

Features & Benefits


• Overload protection for greater electrical safety
• Compact dimensions of 145.8 (length) x 42 (width) x 55.9mm (depth) to fit into small spaces
• IP67 (ingress protection) rating for complete protection against dust and resistance to temporary immersion in 1m of water
• Long mechanical life of 15 million cycles for long-lasting performance

Applications


• Process and packaging plants
• Pharmaceutical production facilities
• Waste management systems

What kind of doors can I use this limit switch with?


You can use this safety switch on a variety of guard door types, including lift-off, sliding and hinge doors.

How do I mount this switch?


This device comes equipped with mounting screws that make it easy to securely install the switch and the sensor in close proximity to each other.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy