ABB LS30P13B11 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Fibreglass Plastic Housing, 380V ac, 415 V ac, 10A

Subtotal (1 unit)*

€35.36

(exc. VAT)

€43.49

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€35.36

*price indicative

RS Stock No.:
259-6073
Mfr. Part No.:
1SBV010213R1211
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Fibreglass Plastic

Contact Type

ZB Contact Element Form (acc. to IEC 60947-5-1)

Terminal Type

Screw Clamp

Switching Current

10A

Series

LS30P13B11

Minimum Operating Temperature

-25°C

Switching AC Voltage

380V ac, 415V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

IEC 60947-5-1

Length

30mm

Hazardous Area Certification

No

Operating Force

12N

Mounting Orientation

On end or 30°

Mechanical Life

0Cycles

Conduit Entry

Pg 13.5 Cable Gland

COO (Country of Origin):
IT

1SBV010213R1211


The ABB standard limit switch 30 mm wide is made of fibre-glass reinforced UL-V0 material with 2 mounting holes at the top. It has 1 Pg13.5 cable entry on the bottom, plastic roller plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

30 millions operations B10d value

Degree of protection acc. to IEC 60529 IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy