ABB Roller Lever Limit Switch, 1NO/1NC, IP65, Fibreglass Plastic Housing, 400V ac ac Max
- RS Stock No.:
- 259-6081
- Mfr. Part No.:
- 1SBV010741R1211
- Manufacturer:
- ABB
Price 1 Box of 10**
€613.56
(exc. VAT)
€754.68
(inc. VAT)
Temporarily out of stock - back order for despatch 07-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €613.56 | €61.356 |
**price indicative
Related links
- ABB Roller Lever Limit Switch IP65 400V ac ac Max
- ABB Adjustable Roller Lever Limit Switch IP65 400V ac ac Max
- ABB Roller Plunger Limit Switch IP65 400V ac ac Max
- ABB Plunger Limit Switch IP65 400V ac ac Max
- ABB Roller Lever Limit Switch IP65 400V ac ac Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 400V ac Max, 4A Max
- ABB Roller Lever Limit Switch IP66 400V ac ac Max