RS PRO Rotary Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 269-5422
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€163.96
(exc. VAT)
€201.67
(inc. VAT)
Temporarily out of stock
- 37 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.96 |
*price indicative
- RS Stock No.:
- 269-5422
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 42mm | |
| Standards/Approvals | CSA22.2, EN 60947-5-1, IEC 60947-5-1, NE MA250, RoH, UL508 | |
| Length | 102.5mm | |
| Depth | 44.6mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series RS PRO | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 42mm | ||
Standards/Approvals CSA22.2, EN 60947-5-1, IEC 60947-5-1, NE MA250, RoH, UL508 | ||
Length 102.5mm | ||
Depth 44.6mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1/2 in NPT | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Limit Switches, Standard Rotary Head, SPDT, 1NO/1NC, 1.2 A, 2600V ac
From RS PRO this is the Heavy-Duty standard limit switch range designed and engineered to provide excellent protection in harsh and demanding environmental conditions. As the limit switch is made from heavy duty die cast zinc it has high strength and hardness, IP67 rated protection from dust and water.
Adding to the RS PRO heavy duty limit switch outer body protection you are also provided with, vibration and impact protection, shock resistance and short circuit protection, extreme temperature protection, a service life of 10,000,000 mechanical operations all conforming to international standards.
Features & Benefits
Applications Type
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
- RS PRO Roller Limit Switch IP67 600V ac, 10A
- Honeywell Technologies GLB Series Rod Limit Switch IP67 600V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 600V ac, 10A
- Honeywell Technologies GLB Series Plunger Limit Switch IP67 600V ac, 10A
- Honeywell Technologies HDLS Series Side Rotary Limit Switch IP65 IP67 600V ac
