RS PRO Roller Limit Switch, 1 NO/1 NC, IP67, Zinc Alloy Housing, 300V ac, 10A
- RS Stock No.:
- 269-5440
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€107.44
(exc. VAT)
€132.15
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.44 |
*price indicative
- RS Stock No.:
- 269-5440
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Pre-Wired | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 300V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60947-5-1/EN 60947-5-1/UL508 - | |
| Width | 40mm | |
| Length | 3m | |
| Depth | 16mm | |
| Hazardous Area Certification | UL, CSA | |
| Conduit Entry | Bottom Cable Exit | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Pre-Wired | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 300V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60947-5-1/EN 60947-5-1/UL508 - | ||
Width 40mm | ||
Length 3m | ||
Depth 16mm | ||
Hazardous Area Certification UL, CSA | ||
Conduit Entry Bottom Cable Exit | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- CN
RS PRO Zinc Alloy High Precision Compact Limit Switch, SPDT, 1NO/1NC, Roller, Snap Action, Bottom 3 m Cable Connection, 25 mm 5-Core Cable, Rated 10 A, 300 V ac
From RS PRO this is the precision zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from zinc alloy it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO precision limit switch features the contact block is easy to install, is 25 mm mounting and has bottom connection. The limit switch cable is a 5-core SJT connector plus provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO SN32 Series Roller Limit Switch IP67 300V ac, 10A
- RS PRO SN32 Series Plunger Limit Switch IP67 300V ac, 10A
- RS PRO SN31 Series Roller Limit Switch IP67 300V ac, 10A
- RS PRO Roller Limit Switch IP67 300V ac, 10A
- RS PRO Rotary Limit Switch IP67 300V ac, 10A
- RS PRO Plunger Limit Switch IP67 300V ac, 10A
- RS PRO SN31 Series Roller Limit Switch IP67 600V ac, 10A
- RS PRO RS PRO Series Roller Limit Switch IP67 240V ac, 3A
