RS PRO Plunger Limit Switch, 1 NO/1 NC, IP67, Glass Reinforced Plastic Housing, 250V ac, 3A
- RS Stock No.:
- 269-5464
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€25.53
(exc. VAT)
€31.40
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.53 |
*price indicative
- RS Stock No.:
- 269-5464
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Glass Reinforced Plastic | |
| Switching Current | 3A | |
| Series | RS PRO | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA22.2, EN 60947-5-1, IEC 60947-5-1, NE MA250, UL508 | |
| Width | 31mm | |
| Depth | 31mm | |
| Length | 74.5mm | |
| Hazardous Area Certification | CSA, UL | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Glass Reinforced Plastic | ||
Switching Current 3A | ||
Series RS PRO | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA22.2, EN 60947-5-1, IEC 60947-5-1, NE MA250, UL508 | ||
Width 31mm | ||
Depth 31mm | ||
Length 74.5mm | ||
Hazardous Area Certification CSA, UL | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- CN
RS PRO Plastic, Plunger Limit Switch, SPDT, 1NO/1NC, Snap Action, PG13.5 Conduit, Rated 10 A, 600 V ac
From RS PRO this is the global styed safety glass fibre reinforced plastic limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from reinforced plastic it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO compact precision limit switch features the contact block is interchangeable, is easily wired with screw terminals with self-lifting clamps. The limit switch has 4 x 90° actuator positions plus a single PG13.5 conduit entry. The limit switch provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Plunger Limit Switch IP67 250V ac, 3A
- RS PRO Roller Plunger Limit Switch IP67 250V ac, 3A
- RS PRO Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP67 250V ac, 3A
- RS PRO Roller Lever Limit Switch IP67 250V ac, 3A
- RS PRO Roller Lever Limit Switch IP67 250V ac, 3A
- RS PRO Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Cats Whisker Limit Switch IP67 600V ac, 10A
