Carlo Gavazzi PS Series Key Safety Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 10A
- RS Stock No.:
- 276-3445
- Mfr. Part No.:
- PS21S-PT1105-T00
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 276-3445
- Mfr. Part No.:
- PS21S-PT1105-T00
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Actuator Type | Key | |
| Product Type | Safety Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | PS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 90mm | |
| Length | 30.3mm | |
| Width | 30mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-1, EN 60947-5-1, EN 60947-1, CSA | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13.5 | |
| Mounting Orientation | Any Position | |
| Operating Force | 15N | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Actuator Type Key | ||
Product Type Safety Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series PS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 90mm | ||
Length 30.3mm | ||
Width 30mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-1, EN 60947-5-1, EN 60947-1, CSA | ||
Hazardous Area Certification No | ||
Conduit Entry PG13.5 | ||
Mounting Orientation Any Position | ||
Operating Force 15N | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Safety Limit Switches are developed in order to be used for monitoring and protection of industrial machines, without inertia, in which down time is less than access time to the dangerous area. Use on sliding or pivoting protectors. To protect operators working on dangerous machines, by opening the control circuit. Withdrawal of key by opening the mobile protector, causes immediate stopping of the machine drive. Specific limit switches ideal for monitoring and protection of light industrial machines without inertia, equipped with angular movement protectors. The detection done by the relative axis or by means of a lever.
Precise operating points
Degree of protection IP65
High mechanical resistant
Positive opening operation
Minimum actuation force or torque
Immune to electromagnetic disturbances
Related links
- Carlo Gavazzi PS Series Key Safety Limit Switch IP65 10A
- Carlo Gavazzi PS Series Key Safety Limit Switch IP65 10A
- Carlo Gavazzi PS Series Key Safety Limit Switch IP66 10A
- Siemens 3SE Series Lever Limit Switch IP65 10A
- ABB Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
