Eaton Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V

Bulk discount available

Subtotal (1 unit)*

€50.56

(exc. VAT)

€62.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€50.56
5 - 9€49.03
10 +€44.14

*price indicative

RS Stock No.:
276-6494
Distrelec Article No.:
301-28-513
Mfr. Part No.:
106802 LS-S11S/RL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Series

Eaton Moeller

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-5, UL 508, RoHS, CE, CSA, IEC/EN 60947

Length

33.5mm

Depth

110mm

Width

31mm

Hazardous Area Certification

NO

Mechanical Life

8000000Cycles

Mounting Orientation

Any Position

The Eaton Position switch has rotary lever type control element. The switch enclosure has yellow colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Snap action contact

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links