Eaton Roller Lever Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 273-6550
- Mfr. Part No.:
- 290174 LS-11D/LS
- Manufacturer:
- Eaton
Price Each**
€40.20
(exc. VAT)
€49.45
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €40.20 |
**price indicative
Related links
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 400V ac Max, 4A Max
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Spring Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max
- Eaton Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Rotary Limit Switch IP66 Plastic Housing 4A Max