Eaton Limit Switch, Stainless Steel Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 276-6504
- Mfr. Part No.:
- 106835 LS-XNW-ZBZ
- Manufacturer:
- Eaton
Bulk discount available
Price Each
€30.52
(exc. VAT)
€37.54
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €30.52 |
5 - 9 | €29.60 |
10 + | €26.65 |
Related links
- Eaton Flat Limit Switch 400V ac Max, 4A Max
- Eaton Limit Switch IP65 400V ac Max, 4A Max
- Eaton Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Limit Switch IP66 500V ac Max, 4A Max
- Eaton Rotary Limit Switch IP66 Metal Housing 4A Max