Eaton Roller Lever Limit Switch, 2NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 276-6599
- Mfr. Part No.:
- 266108 LS-02/L
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€42.31
(exc. VAT)
€52.04
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €42.31 |
5 - 9 | €41.04 |
10 + | €36.94 |
*price indicative
- RS Stock No.:
- 276-6599
- Mfr. Part No.:
- 266108 LS-02/L
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Actuator Type | Roller Lever | |
Normal State Configuration | 2NC | |
IP Rating | IP66, IP67 | |
Maximum Current | 4A | |
Housing Material | Plastic | |
Maximum AC Voltage | 400V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Actuator Type Roller Lever | ||
Normal State Configuration 2NC | ||
IP Rating IP66, IP67 | ||
Maximum Current 4A | ||
Housing Material Plastic | ||
Maximum AC Voltage 400V | ||
Related links
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 400V ac Max, 4A Max
- Eaton Plunger Limit Switch IP66 400V ac Max, 4A Max
- Eaton Roller Lever Limit Switch IP66 Metal Housing 4A Max
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing 4A Max
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing 4A Max