Eaton Plunger Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max
- RS Stock No.:
- 276-6641
- Mfr. Part No.:
- 272020 LS-11S-SW
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€32.29
(exc. VAT)
€39.72
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €32.29 |
5 - 9 | €31.32 |
10 + | €28.19 |
**price indicative
Related links
- Eaton Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Rotary Limit Switch IP66 Plastic Housing 4A Max
- Eaton Spring Lever Limit Switch IP66 Plastic Housing 4A Max
- Eaton Rod Limit Switch IP66 Plastic Housing 4A Max
- Eaton Roller Lever Limit Switch IP66 400V ac Max, 4A Max
- Eaton Roller Plunger Limit Switch IP66 Metal Housing 4A Max